
4524501A30ZB | |
|---|---|
DigiKey Part Number | 4524501A30ZB-ND |
Manufacturer | |
Manufacturer Product Number | 4524501A30ZB |
Description | ZETA PLUS ZB SERIES FILTER CARTR |
Customer Reference | |
Detailed Description | Industrial Filter Cartridge 1µm (Nominal) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Type | Filter Cartridge | |
Applications | Industrial | |
Particle Size | 1µm (Nominal) | |
Flow Rate | - | |
Pressure Range | 35PSI | |
Inlet/Outlet Size | - | |
Height | - | |
Diameter | 12.000" (304.80mm) | |
Operating Temperature | 82°C - Max | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 663,23500 € | 1.326,47 € |
| Unit Price without VAT: | 663,23500 € |
|---|---|
| Unit Price with VAT: | 789,24965 € |

