Image for 4524501A30C is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4524501A30C

DigiKey Part Number
4524501A30C-ND
Manufacturer
Manufacturer Product Number
4524501A30C
Description
ZETA PLUS C SERIES FILTER CARTRI
Customer Reference
Detailed Description
Industrial Filter Cartridge 2µm (Nominal)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Particle Size
2µm (Nominal)
Manufacturer
3M
Pressure Range
35PSI
Series
Height
10.750" (273.05mm)
Packaging
Box
Diameter
12.000" (304.80mm)
Part Status
Discontinued at DigiKey
Operating Temperature
82°C - Max
Type
Filter Cartridge
Base Product Number
Applications
Industrial
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Box
QuantityUnit PriceExt Price
2320,35000 €640,70 €
Manufacturers Standard Package
Unit Price without VAT:320,35000 €
Unit Price with VAT:381,21650 €