


45240-200200 | |
|---|---|
DigiKey Part Number | 19-45240-200200TR-ND - Tape & Reel (TR) 19-45240-200200CT-ND - Cut Tape (CT) 19-45240-200200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 45240-200200 |
Description | 40P HDR SMT AU FLASH T&R |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 40 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 45240-200200 Models |
Category | Fastening Type Push-Pull |
Mfr | Insulation Height 0.222" (5.64mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating Flash |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Features Keying Slot, Pick and Place |
Number of Rows 2 | Operating Temperature -65°C ~ 125°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Current Rating (Amps) 1A |
Style | Voltage Rating 125VAC |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,20000 € | 8,20 € |
| 10 | 7,38000 € | 73,80 € |
| 100 | 6,59550 € | 659,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 5,54168 € | 1.385,42 € |
| 500 | 5,27740 € | 2.638,70 € |
| 750 | 5,12869 € | 3.846,52 € |
| 1.250 | 4,94738 € | 6.184,22 € |
| 1.750 | 4,83146 € | 8.455,06 € |
| Unit Price without VAT: | 8,20000 € |
|---|---|
| Unit Price with VAT: | 9,75800 € |

