
4523701A30H | |
|---|---|
DigiKey Part Number | 4523701A30H-ND |
Manufacturer | |
Manufacturer Product Number | 4523701A30H |
Description | ZETA PLUS H SERIES FILTER CARTRI |
Customer Reference | |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Type | - | |
Applications | - | |
Particle Size | - | |
Flow Rate | - | |
Pressure Range | - | |
Inlet/Outlet Size | - | |
Height | - | |
Diameter | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 174,66500 € | 349,33 € |
| Unit Price without VAT: | 174,66500 € |
|---|---|
| Unit Price with VAT: | 207,85135 € |

