



45220-600230 | |
|---|---|
DigiKey Part Number | 3M15539-ND |
Manufacturer | |
Manufacturer Product Number | 45220-600230 |
Description | CONN HEADER VERT 20POS 1.27MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 20 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 45220-600230 Models |
Category | Contact Length - Post 0.094" (2.40mm) |
Mfr | Insulation Height 0.222" (5.65mm) |
Series | Contact Shape Square |
Packaging Tray | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Features Keying Slot |
Number of Rows 2 | Operating Temperature -65°C ~ 125°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Current Rating (Amps) 1A |
Style | Voltage Rating 125V |
Shrouding Shrouded - 4 Wall | Mated Stacking Heights 5.84mm, 6.60mm, 7.21mm, 8.13mm |
Mounting Type | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M50-4701045 | Harwin Inc. | 185 | 952-1681-ND | 3,40000 € | Similar |
| TFM-110-01-S-D-WT | Samtec Inc. | 337 | SAM8699-ND | 3,08000 € | Similar |
| TFML-110-01-S-D | Samtec Inc. | 922 | SAM8259-ND | 3,15000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,40000 € | 4,40 € |
| 10 | 3,74000 € | 37,40 € |
| 204 | 3,02260 € | 616,61 € |
| 612 | 2,79724 € | 1.711,91 € |
| 1.020 | 2,69830 € | 2.752,27 € |
| Unit Price without VAT: | 4,40000 € |
|---|---|
| Unit Price with VAT: | 5,23600 € |







