



45220-220230 | |
|---|---|
DigiKey Part Number | 3M15578TR-ND - Tape & Reel (TR) 3M15578CT-ND - Cut Tape (CT) 3M15578DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 45220-220230 |
Description | CONN HEADER SMD 20POS 1.27MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 20 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 45220-220230 Models |
Category | Fastening Type Latch Lock/Eject Hooks, Short |
Mfr | Insulation Height 0.222" (5.65mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Features Keying Slot, Pick and Place |
Number of Rows 2 | Operating Temperature -65°C ~ 125°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Current Rating (Amps) 1A |
Style | Voltage Rating 125V |
Shrouding Shrouded - 4 Wall | Mated Stacking Heights 5.84mm, 6.60mm, 7.21mm, 8.13mm |
Mounting Type | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 € | 6,72 € |
| 10 | 6,05200 € | 60,52 € |
| 100 | 5,40890 € | 540,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,07194 € | 3.035,97 € |
| 1.000 | 5,78245 € | 5.782,45 € |
| 1.500 | 5,61959 € | 8.429,39 € |
| Unit Price without VAT: | 6,72000 € |
|---|---|
| Unit Price with VAT: | 7,99680 € |












