Abrasive Disc Medium X 4.00" (101.60mm) Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

45179

DigiKey Part Number
3M159300-ND
Manufacturer
Manufacturer Product Number
45179
Description
DISC PAD MEDIUM 4"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Abrasive Disc Medium X 4.00" (101.60mm) Dia
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Abrasive Disc
Manufacturer
3M
Abrasive Grade
Medium
Series
Color
Black
Packaging
Bulk
Diameter
4.00" (101.60mm)
Part Status
Active
Applications
Deburring, Finishing, Grinding, Polishing, Surface Preparation
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
533,98000 €169,90 €
Manufacturers Standard Package
Unit Price without VAT:33,98000 €
Unit Price with VAT:40,43620 €