45130-010030-3749/30-S-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
45130-010030-3749/30-S-3
3M 451 Series Socket Assembly & 3749 Series Flat Cables | Digi-Key Daily

45130-010030-3749/30-S-6

DigiKey Part Number
3M15518-3M155958-X-6-ND
Manufacturer
Manufacturer Product Number
45130-010030-3749/30-S-6
Description
SGL END CBL ASSY 30POS SKT 6"
Customer Reference
Detailed Description
30 Position Cable Assembly Rectangular Socket to Cable 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Cable
Number of Positions
30
Number of Rows
2
Pitch - Connector
0.050" (1.27mm)
Pitch - Cable
0.025" (0.64mm)
Length
0.500' (152.40mm, 6.00")
Features
Polarizing Key
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18,69000 €8,69 €
107,38000 €73,80 €
256,91760 €172,94 €
506,58740 €329,37 €
1006,27300 €627,30 €
2505,88040 €1.470,10 €
5005,70732 €2.853,66 €
Manufacturers Standard Package
Unit Price without VAT:8,69000 €
Unit Price with VAT:10,34110 €
Alternate Length
SGL END CBL ASSY 30POS SKT 3"
In-Stock: 4
Unit Price: 8,41000 €