


45126-000000 | |
|---|---|
DigiKey Part Number | 19-45126-000000-ND |
Manufacturer | |
Manufacturer Product Number | 45126-000000 |
Description | 26P SKT NO CP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 26 Position Rectangular Receptacle Connector IDC Gold 30 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 45126-000000 Models |
Category | Row Spacing 0.050" (1.27mm) |
Manufacturer 3M | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Box | Wire Type Ribbon Cable |
Part Status Active | Wire Gauge 30 AWG |
Connector Type Receptacle | Features Feed Through |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 26 | Contact Finish Thickness Flash |
Pitch 0.050" (1.27mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,65000 € | 5,65 € |
| 10 | 4,79700 € | 47,97 € |
| 25 | 4,49640 € | 112,41 € |
| 50 | 4,28140 € | 214,07 € |
| 180 | 3,91144 € | 704,06 € |
| 360 | 3,72483 € | 1.340,94 € |
| 540 | 3,61983 € | 1.954,71 € |
| 1.080 | 3,44722 € | 3.723,00 € |
| 2.520 | 3,24743 € | 8.183,52 € |
| Unit Price without VAT: | 5,65000 € |
|---|---|
| Unit Price with VAT: | 6,72350 € |


