


45120-010030-3749/20-S-3 | |
|---|---|
DigiKey Part Number | 3M15517-3M155953-X-3-ND |
Manufacturer | |
Manufacturer Product Number | 45120-010030-3749/20-S-3 |
Description | SGL END CBL ASSY 20POS SKT 3" |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Cable 0.250' (76.20mm, 3.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | 0.025" (0.64mm) | |
Length | 0.250' (76.20mm, 3.00") | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,51000 € | 7,51 € |
| 10 | 6,38700 € | 63,87 € |
| 25 | 5,98720 € | 149,68 € |
| 50 | 5,70120 € | 285,06 € |
| 100 | 5,42900 € | 542,90 € |
| 250 | 5,08920 € | 1.272,30 € |
| 500 | 4,87300 € | 2.436,50 € |
| Unit Price without VAT: | 7,51000 € |
|---|---|
| Unit Price with VAT: | 8,93690 € |


