


45116-010030-3749/16-S-3 | |
|---|---|
DigiKey Part Number | 3M15516-3M155952-X-3-ND |
Manufacturer | |
Manufacturer Product Number | 45116-010030-3749/16-S-3 |
Description | SGL END CBL ASSY 16POS SKT 3" |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Cable 0.250' (76.20mm, 3.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | 0.025" (0.64mm) | |
Length | 0.250' (76.20mm, 3.00") | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 € | 7,14 € |
| 10 | 6,06700 € | 60,67 € |
| 25 | 5,68720 € | 142,18 € |
| 50 | 5,41600 € | 270,80 € |
| 100 | 5,15730 € | 515,73 € |
| 250 | 4,83456 € | 1.208,64 € |
| 500 | 4,60698 € | 2.303,49 € |
| Unit Price without VAT: | 7,14000 € |
|---|---|
| Unit Price with VAT: | 8,49660 € |


