


45112-010030-3749/12-S-6 | |
|---|---|
DigiKey Part Number | 3M15514-3M155950-X-6-ND |
Manufacturer | |
Manufacturer Product Number | 45112-010030-3749/12-S-6 |
Description | SGL END CBL ASSY 12POS SKT 6" |
Customer Reference | |
Detailed Description | 12 Position Cable Assembly Rectangular Socket to Cable 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 12 | |
Number of Rows | 2 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | 0.025" (0.64mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,92000 € | 6,92 € |
| 10 | 5,87800 € | 58,78 € |
| 25 | 5,50960 € | 137,74 € |
| 50 | 5,24660 € | 262,33 € |
| 100 | 4,99620 € | 499,62 € |
| 250 | 4,68348 € | 1.170,87 € |
| 500 | 4,46008 € | 2.230,04 € |
| 1.000 | 4,44978 € | 4.449,78 € |
| Unit Price without VAT: | 6,92000 € |
|---|---|
| Unit Price with VAT: | 8,23480 € |


