
4510914 50S | |
|---|---|
DigiKey Part Number | 451091450S-ND |
Manufacturer | |
Manufacturer Product Number | 4510914 50S |
Description | ZETA PLUS S SERIES FILTER CARTRI |
Customer Reference | |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Type | - | |
Applications | - | |
Particle Size | - | |
Flow Rate | - | |
Pressure Range | - | |
Inlet/Outlet Size | - | |
Height | - | |
Diameter | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 220,52000 € | 3.307,80 € |
| Unit Price without VAT: | 220,52000 € |
|---|---|
| Unit Price with VAT: | 262,41880 € |

