
4510912 60SP | |
|---|---|
DigiKey Part Number | 451091260SP-ND |
Manufacturer | |
Manufacturer Product Number | 4510912 60SP |
Description | ZETA PLUS SP SERIES FILTER CARTR |
Customer Reference | |
Detailed Description | Industrial Filter Cartridge |
Category | Applications Industrial |
Manufacturer 3M | Pressure Range 35PSI |
Series | Height 6.600" (167.64mm) |
Packaging Box | Diameter 8.000" (203.20mm) |
Part Status Discontinued at DigiKey | Operating Temperature 82°C - Max |
Type Filter Cartridge | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 250,32533 € | 3.754,88 € |
| Unit Price without VAT: | 250,32533 € |
|---|---|
| Unit Price with VAT: | 297,88714 € |

