
4510911 10SP | |
|---|---|
DigiKey Part Number | 451091110SP-ND |
Manufacturer | |
Manufacturer Product Number | 4510911 10SP |
Description | ZETA PLUS SP SERIES FILTER CARTR |
Customer Reference | |
Detailed Description | Industrial Filter Cartridge |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Type | Filter Cartridge | |
Applications | Industrial | |
Particle Size | - | |
Flow Rate | - | |
Pressure Range | 35PSI | |
Inlet/Outlet Size | - | |
Height | 6.600" (167.64mm) | |
Diameter | 8.000" (203.20mm) | |
Operating Temperature | 82°C - Max | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 137,47400 € | 2.062,11 € |
| Unit Price without VAT: | 137,47400 € |
|---|---|
| Unit Price with VAT: | 163,59406 € |

