



45104-000000 | |
|---|---|
DigiKey Part Number | 45104-000000-ND |
Manufacturer | |
Manufacturer Product Number | 45104-000000 |
Description | CONN RCPT 4POS IDC 30AWG GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Receptacle Connector IDC Gold 30 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 45104-000000 Models |
Category | Row Spacing 0.050" (1.27mm) |
Manufacturer 3M | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Tray | Wire Type Ribbon Cable |
Part Status Active | Wire Gauge 30 AWG |
Connector Type Receptacle | Features Feed Through |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 4 | Contact Finish Thickness Flash |
Pitch 0.050" (1.27mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,29000 € | 4,29 € |
| 10 | 3,64800 € | 36,48 € |
| 25 | 3,41880 € | 85,47 € |
| 50 | 3,25560 € | 162,78 € |
| 100 | 3,10010 € | 310,01 € |
| 250 | 2,90608 € | 726,52 € |
| 558 | 2,74606 € | 1.532,30 € |
| 1.116 | 2,61509 € | 2.918,44 € |
| 2.790 | 2,45156 € | 6.839,85 € |
| Unit Price without VAT: | 4,29000 € |
|---|---|
| Unit Price with VAT: | 5,10510 € |






