Abrasive Disc X 1.50" (38.10mm) Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

45099

DigiKey Part Number
3M159274-ND
Manufacturer
Manufacturer Product Number
45099
Description
ROLOC DISC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Abrasive Disc X 1.50" (38.10mm) Dia
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Abrasive Disc
Manufacturer
3M
Color
Black
Series
Diameter
1.50" (38.10mm)
Packaging
Bulk
Applications
Grinding
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
129,16000 €29,16 €
525,52600 €127,63 €
1024,22700 €242,27 €
2522,71680 €567,92 €
5021,71180 €1.085,59 €
10020,81130 €2.081,13 €
25019,76204 €4.940,51 €
Manufacturers Standard Package
Unit Price without VAT:29,16000 €
Unit Price with VAT:34,70040 €