Abrasive Disc Medium X 2.00" (50.80mm) Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Abrasive Disc Medium X 2.00" (50.80mm) Dia
45095
45095

45095

DigiKey Part Number
3M159270-ND
Manufacturer
Manufacturer Product Number
45095
Description
DISC PAD MEDIUM 2"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Abrasive Disc Medium X 2.00" (50.80mm) Dia
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Type
Abrasive Disc
Abrasive Material
-
Abrasive Grade
Medium
Abrasive Grit
-
Micron Size
-
Color
Black
Width
-
Length
-
Diameter
2.00" (50.80mm)
Applications
Grinding
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
129,43000 €29,43 €
525,76200 €128,81 €
1024,45100 €244,51 €
2522,92760 €573,19 €
5021,91360 €1.095,68 €
10021,00530 €2.100,53 €
25019,94672 €4.986,68 €
Manufacturers Standard Package
Unit Price without VAT:29,43000 €
Unit Price with VAT:35,02170 €