
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Abrasive Disc | |
Abrasive Material | - | |
Abrasive Grade | - | |
Abrasive Grit | - | |
Micron Size | - | |
Color | Black | |
Width | - | |
Length | - | |
Diameter | 3.00" (76.20mm) | |
Applications | Deburring, Finishing, Grinding, Polishing, Sanding, Surface Preparation |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,06000 € | 36,06 € |
| 5 | 31,63400 € | 158,17 € |
| 10 | 30,05500 € | 300,55 € |
| 25 | 28,21880 € | 705,47 € |
| 50 | 26,99680 € | 1.349,84 € |
| 100 | 25,90140 € | 2.590,14 € |
| 250 | 24,62464 € | 6.156,16 € |
| Unit Price without VAT: | 36,06000 € |
|---|---|
| Unit Price with VAT: | 42,91140 € |

