Single Coated Foam Tape Acrylic, 430 Adhesive Black 0.75" (19.05mm) 3/4" X 108' (32.9m) 36 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4508-3/4"X36YD

DigiKey Part Number
4508-3/4"X36YD-ND
Manufacturer
Manufacturer Product Number
4508-3/4"X36YD
Description
TAPE SINGLE COATED BLK 3/4"X36YD
Customer Reference
Detailed Description
Single Coated Foam Tape Acrylic, 430 Adhesive Black 0.75" (19.05mm) 3/4" X 108' (32.9m) 36 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
0.75" (19.05mm) 3/4"
Manufacturer
3M
Length
108' (32.9m) 36 yds
Series
Color
Black
Packaging
Bulk
Usage
Holding, Joining, Mounting
Part Status
Obsolete
Temperature Range
150°F (66°C)
Tape Type
Single Coated Foam
Shelf Life Start
Date of Manufacture
Adhesive
Acrylic, 430
Shelf Life
18 Months
Backing, Carrier
Vinyl
Storage/Refrigeration Temperature
60°F ~ 80°F (16°C ~ 27°C)
Thickness
0.1250" (125.0 mils, 3.175mm) 1/8"
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.