
4496W-3/4"X36YD | |
|---|---|
DigiKey Part Number | 3M157351-ND |
Manufacturer | |
Manufacturer Product Number | 4496W-3/4"X36YD |
Description | TAPE DBL SIDED WHITE 3/4"X36YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic, 430 Adhesive White 0.75" (19.05mm) 3/4" X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Category | Width 0.75" (19.05mm) 3/4" |
Manufacturer 3M | Length 108' (32.9m) 36 yds |
Series | Color White |
Packaging Bulk | Usage Holding, Joining, Mounting |
Part Status Active | Shelf Life Start Date of Manufacture |
Tape Type Double Coated, Double Sided | Shelf Life 18 Months |
Adhesive Acrylic, 430 | Storage/Refrigeration Temperature 70°F (21°C) |
Backing, Carrier Polyethylene Foam | Base Product Number |
Thickness 0.0630" (63.0 mils, 1.600mm) 1/16" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,11000 € | 34,11 € |
| 12 | 25,69083 € | 308,29 € |
| 36 | 22,85417 € | 822,75 € |
| 60 | 21,68550 € | 1.301,13 € |
| 108 | 20,74657 € | 2.240,63 € |
| Unit Price without VAT: | 34,11000 € |
|---|---|
| Unit Price with VAT: | 40,59090 € |


