
4496W 1"X72YD | |
|---|---|
DigiKey Part Number | 19-4496W1"X72YD-ND |
Manufacturer | |
Manufacturer Product Number | 4496W 1"X72YD |
Description | 3M DOUBLE COATED POLYETHYLENE FO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic, 430 Adhesive White X |
Category | Backing, Carrier Polyethylene Foam |
Manufacturer 3M | Color White |
Series | Usage Holding, Joining, Mounting |
Packaging Bulk | Shelf Life Start Date of Manufacture |
Part Status Active | Shelf Life 18 Months |
Tape Type Double Coated, Double Sided | Storage/Refrigeration Temperature 70°F (21°C) |
Adhesive Acrylic, 430 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | 60,47111 € | 544,24 € |
| Unit Price without VAT: | 60,47111 € |
|---|---|
| Unit Price with VAT: | 71,96062 € |

