Tape Adhesive 4.75" (120.65mm) 4 3/4" X 216' (66.0m) 72 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tape Adhesive 4.75" (120.65mm) 4 3/4" X 216' (66.0m) 72 yds
3M661X
3M661X

4492B

DigiKey Part Number
19-4492B-ND
Manufacturer
Manufacturer Product Number
4492B
Description
3M DOUBLE COATED POLYETHYLENE FO
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Tape Adhesive 4.75" (120.65mm) 4 3/4" X 216' (66.0m) 72 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
*
Packaging
Bulk
Part Status
Active
Thickness
0.0310" (31.0 mils, 0.787mm) 1/32"
Width
4.75" (120.65mm) 4 3/4"
Length
216' (66.0m) 72 yds
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10225,67000 €2.256,70 €
Manufacturers Standard Package
Unit Price without VAT:225,67000 €
Unit Price with VAT:268,54730 €