
447DL-7.5"X36YD | |
|---|---|
DigiKey Part Number | 447DL-7.5"X36YD-ND |
Manufacturer | |
Manufacturer Product Number | 447DL-7.5"X36YD |
Description | TAPE DBL SIDE GRY 7 1/2"DIAX36YD |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Rubber Adhesive Gray 7.50" (190.50mm) 7 1/2" dia X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Category | Thickness 0.0004" (0.4 mils, 0.010mm) |
Manufacturer 3M | Width 7.50" (190.50mm) 7 1/2" dia |
Series | Length 108' (32.9m) 36 yds |
Packaging Bulk | Color Gray |
Part Status Discontinued at DigiKey | Shelf Life Start Date of Manufacture |
Tape Type Double Coated, Double Sided | Shelf Life 12 Months |
Adhesive Rubber | Base Product Number |
Backing, Carrier Vinyl |

