
Category | Backing, Carrier Vinyl |
Manufacturer 3M | Thickness 0.0004" (0.4 mils, 0.010mm) |
Series | Width 14.00" (355.60mm) |
Packaging Bulk | Length 108' (32.9m) 36 yds |
Part Status Discontinued at DigiKey | Color Gray |
Tape Type Double Coated, Double Sided | Shelf Life Start Date of Manufacture |
Adhesive Rubber | Shelf Life 12 Months |

