
447-1"X36YD | |
|---|---|
DigiKey Part Number | 447-1"X36YD-ND |
Manufacturer | |
Manufacturer Product Number | 447-1"X36YD |
Description | TAPE DBL SIDED GRAY 1"X36YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Rubber Adhesive Gray 1.00" (25.40mm) X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Double Coated, Double Sided | |
Adhesive | Rubber | |
Backing, Carrier | Vinyl | |
Thickness | 0.0100" (10.0 mils, 0.254mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 1.00" (25.40mm) | |
Length | 108' (32.9m) 36 yds | |
Color | Gray | |
Usage | - | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | 52,72111 € | 1.897,96 € |
| Unit Price without VAT: | 52,72111 € |
|---|---|
| Unit Price with VAT: | 62,73812 € |

