4462B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4462B-3/4"X72YD

DigiKey Part Number
3M159244-ND
Manufacturer
Manufacturer Product Number
4462B-3/4"X72YD
Description
TAPE DBL SIDED BLACK 3/4"X72YDS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Double Coated, Double Sided Tape Rubber Adhesive Black 0.75" (19.05mm) 3/4" X 216' (66.0m) 72 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Tape Type
Double Coated, Double Sided
Adhesive
Rubber
Backing, Carrier
Polyethylene Foam
Thickness
0.0310" (31.0 mils, 0.787mm) 1/32"
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
0.75" (19.05mm) 3/4"
Length
216' (66.0m) 72 yds
Color
Black
Usage
Holding, Joining, Mounting
Temperature Range
-
Shelf Life Start
Date of Manufacture
Shelf Life
18 Months
Storage/Refrigeration Temperature
70°F (21°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1239,74583 €476,95 €
Manufacturers Standard Package
Unit Price without VAT:39,74583 €
Unit Price with VAT:47,29754 €
Alternate Color
TAPE DBL SIDED WHITE 3/4"X72YDS
In-Stock: 0
Unit Price: 39,74583 €
Alternate Length
TAPE DBL SIDED BLACK 3/4"X5YDS
In-Stock: 1
Unit Price: 14,01000 €