
Category | Accessory Type Shield Bond Connector |
Manufacturer 3M | For Use With/Related Products Cables with 0.80" (20.3mm) or Smaller OD |
Series | Material Brass, Tin Plated |
Packaging Bulk | Features Flanged Nuts, 3/4" Stud |
Part Status Discontinued at DigiKey | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,45060 € | 145,06 € |
| Unit Price without VAT: | 1,45060 € |
|---|---|
| Unit Price with VAT: | 1,72621 € |

