
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Accessory Type | Shield Bond Connector | |
For Use With/Related Products | Cables with 0.80" (20.3mm) or Smaller OD | |
Material | Brass, Tin Plated | |
Features | Connector Bottom, Connector Top, Extension Bracket, Fiber Protector, Lock Cap, Securing Nuts | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,59990 € | 459,99 € |
| Unit Price without VAT: | 4,59990 € |
|---|---|
| Unit Price with VAT: | 5,47388 € |

