
444-3/4"X36YD | |
|---|---|
DigiKey Part Number | 3M159240-ND |
Manufacturer | |
Manufacturer Product Number | 444-3/4"X36YD |
Description | TAPE DBL SIDED WHITE 3/4"X36YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic, 300 Adhesive White 0.75" (19.05mm) 3/4" X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Category | Thickness - Backing, Carrier 0.0005" (0.5 mils, 0.013mm) |
Manufacturer 3M | Width 0.75" (19.05mm) 3/4" |
Series | Length 108' (32.9m) 36 yds |
Packaging Bulk | Color White |
Part Status Active | Temperature Range 70°F ~ 250°F (21°C ~ 121°C) |
Tape Type Double Coated, Double Sided | Shelf Life Start Date of Manufacture |
Adhesive Acrylic, 300 | Shelf Life 24 Months |
Backing, Carrier Polyester | Storage/Refrigeration Temperature 69.8°F (21°C) |
Thickness 0.0039" (3.9 mils, 0.099mm) | Base Product Number |
Thickness - Adhesive 0.0020" (2.0 mils, 0.051mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | 26,27958 € | 1.261,42 € |
| Unit Price without VAT: | 26,27958 € |
|---|---|
| Unit Price with VAT: | 31,27270 € |

