Double Coated, Double Sided Tape Rubber Adhesive White 48.00" (1.22m) X 108' (32.9m) 36 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

442KW 48"X36YD

DigiKey Part Number
442KW48"X36YD-ND
Manufacturer
Manufacturer Product Number
442KW 48"X36YD
Description
TAPE DBL SIDED WHITE 48"X36YDS
Customer Reference
Detailed Description
Double Coated, Double Sided Tape Rubber Adhesive White 48.00" (1.22m) X 108' (32.9m) 36 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thickness - Backing, Carrier
0.0072" (7.2 mils, 0.182mm)
Manufacturer
3M
Width
48.00" (1.22m)
Series
Length
108' (32.9m) 36 yds
Packaging
Box
Color
White
Part Status
Discontinued at DigiKey
Temperature Range
70°F ~ 100°F (21°C ~ 38°C)
Tape Type
Double Coated, Double Sided
Shelf Life Start
Date of Manufacture
Adhesive
Rubber
Shelf Life
18 Months
Backing, Carrier
Polyester Film
Storage/Refrigeration Temperature
69.8°F (21°C)
Thickness
0.0087" (8.7 mils, 0.220mm)
Base Product Number
Thickness - Adhesive
0.0015" (1.5 mils, 0.038mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.