
442KW 48"X36YD | |
|---|---|
DigiKey Part Number | 19-442KW48"X36YD-ND |
Manufacturer | |
Manufacturer Product Number | 442KW 48"X36YD |
Description | TAPE DBL SIDED WHITE 48"X36YDS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Rubber Adhesive White 48.00" (1.22m) X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Category | Thickness - Adhesive 0.0015" (1.5 mils, 0.038mm) |
Manufacturer 3M | Thickness - Backing, Carrier 0.0072" (7.2 mils, 0.182mm) |
Series | Width 48.00" (1.22m) |
Packaging Bulk | Length 108' (32.9m) 36 yds |
Part Status Active | Color White |
Tape Type Double Coated, Double Sided | Temperature Range 70°F ~ 100°F (21°C ~ 38°C) |
Adhesive Rubber | Shelf Life Start Date of Manufacture |
Backing, Carrier Polyester Film | Shelf Life 18 Months |
Thickness 0.0087" (8.7 mils, 0.220mm) | Storage/Refrigeration Temperature 69.8°F (21°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.552,81000 € | 2.552,81 € |
| Unit Price without VAT: | 2.552,81000 € |
|---|---|
| Unit Price with VAT: | 3.037,84390 € |

