
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Sealing | |
Adhesive | Acrylic | |
Backing, Carrier | Polyolefin | |
Thickness | 0.0250" (25.0 mils, 0.635mm) | |
Thickness - Adhesive | 0.0210" (21.0 mils, 0.533mm) | |
Thickness - Backing, Carrier | 0.0040" (4.0 mils, 0.102mm) | |
Width | 2.00" (50.80mm) | |
Length | 108' (32.9m) 36 yds | |
Color | Gray | |
Usage | - | |
Temperature Range | 200°F (93°C) | |
Shelf Life Start | Date of Delivery | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,96000 € | 115,96 € |
| 12 | 88,41500 € | 1.060,98 € |
| 30 | 80,57967 € | 2.417,39 € |
| 54 | 76,09130 € | 4.108,93 € |
| 102 | 71,65922 € | 7.309,24 € |
| Unit Price without VAT: | 115,96000 € |
|---|---|
| Unit Price with VAT: | 137,99240 € |

