
433 | |
|---|---|
DigiKey Part Number | 19-4333M2-ND |
Manufacturer | |
Manufacturer Product Number | 433 |
Description | HIGH TEMPERATURE ALUMINUM FOIL T |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Aluminum Foil Tape Silicone Thermosetting Adhesive Silver 2.00" (50.80mm) X 180' (55.0m) 60 yds |
Datasheet | Datasheet |
Category | Thickness - Backing, Carrier 0.0020" (2.0 mils, 0.051mm) |
Manufacturer 3M | Width 2.00" (50.80mm) |
Series | Length 180' (55.0m) 60 yds |
Packaging Bulk | Color Silver |
Part Status Active | Usage Heat Dissipation, Reflection |
Tape Type Aluminum Foil | Temperature Range -65°F ~ 600°F (-54°C ~ 316°C) |
Adhesive Silicone Thermosetting | Shelf Life Start Date of Manufacture |
Backing, Carrier Aluminum Foil | Shelf Life 18 Months |
Thickness 0.0036" (3.6 mils, 0.091mm) | Storage/Refrigeration Temperature 60°F ~ 80°F (16°C ~ 27°C) |
Thickness - Adhesive 0.0016" (1.6 mils, 0.041mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.025,38000 € | 3.025,38 € |
| Unit Price without VAT: | 3.025,38000 € |
|---|---|
| Unit Price with VAT: | 3.600,20220 € |

