Ring Terminal Connector 8 Stud Hook 10-12 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

43-8-NB

DigiKey Part Number
3M157246-ND
Manufacturer
Manufacturer Product Number
43-8-NB
Description
CONN RING HOOK 10-12AWG #8 CRIMP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 8 Stud Hook 10-12 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Crimp
Manufacturer
3M
Wire Gauge
10-12 AWG
Packaging
Bulk
Insulation
Insulated
Part Status
Active
Features
Butted Seam
Terminal Type
Hook
Color
Yellow
Stud/Tab Size
8 Stud
Material - Insulation
Polyamide (PA), Nylon
Mounting Type
Free Hanging (In-Line)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,51000 €0,51 €
100,43400 €4,34 €
250,40720 €10,18 €
500,38780 €19,39 €
1000,36930 €36,93 €
2500,34608 €86,52 €
5000,32956 €164,78 €
1.0000,31381 €313,81 €
3.0000,29040 €871,20 €
Manufacturers Standard Package
Unit Price without VAT:0,51000 €
Unit Price with VAT:0,60690 €