
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Aluminum Foil | |
Adhesive | Acrylic | |
Backing, Carrier | Aluminum | |
Thickness | - | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | - | |
Length | - | |
Color | Gray | |
Usage | - | |
Temperature Range | -65°F ~ 300°F (-54°C ~ 149°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | 183,73167 € | 3.307,17 € |
| Unit Price without VAT: | 183,73167 € |
|---|---|
| Unit Price with VAT: | 218,64069 € |

