
Category | Adhesive Acrylic |
Manufacturer 3M | Backing, Carrier Aluminum |
Packaging Bulk | Color Gray |
Part Status Active | Temperature Range -65°F ~ 300°F (-54°C ~ 149°C) |
Tape Type Aluminum Foil | Shelf Life Start Date of Manufacture |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 163,42042 € | 3.922,09 € |
| Unit Price without VAT: | 163,42042 € |
|---|---|
| Unit Price with VAT: | 194,47030 € |

