
Category | Adhesive Acrylic |
Manufacturer 3M | Backing, Carrier Aluminum |
Packaging Bulk | Color Gray |
Part Status Active | Temperature Range -65°F ~ 300°F (-54°C ~ 149°C) |
Tape Type Aluminum Foil | Shelf Life Start Date of Manufacture |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 106,78250 € | 1.281,39 € |
| Unit Price without VAT: | 106,78250 € |
|---|---|
| Unit Price with VAT: | 127,07118 € |

