
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Polyester Tape | |
Adhesive | Acrylic | |
Backing, Carrier | Polyester | |
Thickness | 0.0029" (2.9 mils, 0.074mm) | |
Thickness - Adhesive | 0.0009" (0.9 mils, 0.023mm) | |
Thickness - Backing, Carrier | 0.0020" (2.0 mils, 0.051mm) | |
Color | Silver | |
Usage | - | |
Temperature Range | -40°F ~ 302°F (-40°C ~ 150°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 69.8°F (21°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | 38,45042 € | 1.845,62 € |
| Unit Price without VAT: | 38,45042 € |
|---|---|
| Unit Price with VAT: | 45,75600 € |

