Polyester Tape Tape Acrylic Adhesive Silver X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

425

DigiKey Part Number
19-4253M3-ND
Manufacturer
Manufacturer Product Number
425
Description
3M ALUMINUM FOIL TAPE 425 IS THE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Polyester Tape Tape Acrylic Adhesive Silver X
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thickness
0.0029" (2.9 mils, 0.074mm)
Manufacturer
3M
Thickness - Adhesive
0.0009" (0.9 mils, 0.023mm)
Series
Thickness - Backing, Carrier
0.0020" (2.0 mils, 0.051mm)
Packaging
Bulk
Color
Silver
Part Status
Active
Temperature Range
-40°F ~ 302°F (-40°C ~ 150°C)
Tape Type
Polyester Tape
Shelf Life Start
Date of Manufacture
Adhesive
Acrylic
Shelf Life
24 Months
Backing, Carrier
Polyester
Storage/Refrigeration Temperature
69.8°F (21°C)
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
144127,65854 €18.382,83 €
Unit Price without VAT:127,65854 €
Unit Price with VAT:151,91366 €