Image for 421-1"X36YD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

421-1"X36YD

DigiKey Part Number
421-1"X36YD-ND
Manufacturer
Manufacturer Product Number
421-1"X36YD
Description
TAPE LEAD FOIL SILVER 1"X36YDS
Customer Reference
Detailed Description
Lead Foil Tape Rubber Adhesive Silver 1.00" (25.40mm) X 108' (32.9m) 36 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Thickness - Backing, Carrier
0.0040" (4.0 mils, 0.102mm)
Manufacturer
3M
Width
1.00" (25.40mm)
Series
Length
108' (32.9m) 36 yds
Packaging
Bulk
Color
Silver
Part Status
Obsolete
Usage
Electrically Conductive
Tape Type
Lead Foil
Temperature Range
-60°F ~ 225°F (-51°C ~ 106°C)
Adhesive
Rubber
Shelf Life Start
Date of Manufacture
Backing, Carrier
Lead Foil
Shelf Life
18 Months
Thickness
0.0063" (6.3 mils, 0.160mm)
Storage/Refrigeration Temperature
60°F ~ 80°F (16°C ~ 27°C)
Thickness - Adhesive
0.0023" (2.3 mils, 0.058mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable
Alternate Length
TAPE LEAD FOIL SILVER 1"X5YDS
In-Stock: 0
Unit Price: 39,00000 €