
Category | Features Heat Resistant |
Manufacturer 3M | For Use With/Related Products Multi-Purpose |
Series | Shelf Life Start Date of Manufacture |
Packaging Bulk | Shelf Life 24 Months |
Part Status Active | Storage/Refrigeration Temperature 59°F ~ 81°F (15°C ~ 27°C) |
Type Epoxy Adhesive, 2 Part |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 587,33500 € | 2.349,34 € |
| Unit Price without VAT: | 587,33500 € |
|---|---|
| Unit Price with VAT: | 698,92865 € |

