
Category | Features Heat Resistant |
Manufacturer 3M | For Use With/Related Products Multi-Purpose |
Series | Shelf Life Start Date of Manufacture |
Packaging Bulk | Shelf Life 24 Months |
Part Status Active | Storage/Refrigeration Temperature 59°F ~ 81°F (15°C ~ 27°C) |
Type Epoxy Adhesive, 2 Part |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 224,52000 € | 1.122,60 € |
| Unit Price without VAT: | 224,52000 € |
|---|---|
| Unit Price with VAT: | 267,17880 € |

