



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Epoxy Adhesive, 2 Part | |
Features | Heat Resistant | |
For Use With/Related Products | Multi-Purpose | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 59°F ~ 81°F (15°C ~ 27°C) | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.035,47000 € | 3.035,47 € |
| Unit Price without VAT: | 3.035,47000 € |
|---|---|
| Unit Price with VAT: | 3.612,20930 € |

