Parametric Equivalent

41950 | |
|---|---|
DigiKey Part Number | 3M105HDD-ND |
Manufacturer | |
Manufacturer Product Number | 41950 |
Description | CBL TIE LOCKING NAT 120LB 1.250' |
Customer Reference | |
Detailed Description | Standard, Locking Natural 4.00" (101.60mm) 0.300" (7.62mm) 120 lbs (54.43 kg) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 15" | |
Bundle Diameter | 4.00" (101.60mm) | |
Width | 0.300" (7.62mm) | |
Length - Actual | 1.250' (381.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 120 lbs (54.43 kg) | |
Features | - | |
Material | Polyamide (PA), Nylon | |
Color | Natural | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |


