
4184 | |
|---|---|
DigiKey Part Number | 3M4184-ND |
Manufacturer | |
Manufacturer Product Number | 4184 |
Description | TAPE HOUSEHOLD CLR 3/4"X23.3YDS |
Customer Reference | |
Detailed Description | Household Tape Adhesive Clear 0.75" (19.05mm) 3/4" X 70' (21.3m) 23.3 yds |
Category | Tape Type Household |
Manufacturer 3M | Width 0.75" (19.05mm) 3/4" |
Series | Length 70' (21.3m) 23.3 yds |
Packaging Box | Color Clear |
Part Status Discontinued at DigiKey | Usage General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,11000 € | 10,11 € |
| 10 | 9,18900 € | 91,89 € |
| 25 | 8,72960 € | 218,24 € |
| 50 | 8,27020 € | 413,51 € |
| 100 | 7,81080 € | 781,08 € |
| 250 | 7,35132 € | 1.837,83 € |
| 500 | 6,89184 € | 3.445,92 € |
| 1.000 | 6,43239 € | 6.432,39 € |
| Unit Price without VAT: | 10,11000 € |
|---|---|
| Unit Price with VAT: | 12,03090 € |

