
415-2"X36YD | |
|---|---|
DigiKey Part Number | 3M159207-ND |
Manufacturer | |
Manufacturer Product Number | 415-2"X36YD |
Description | TAPE SPLICING CLEAR 2"X36YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Splicing Tape Acrylic, 400 Adhesive Clear 2.00" (50.80mm) X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Category | Thickness - Backing, Carrier 0.0040" (4.0 mils, 0.102mm) |
Manufacturer 3M | Width 2.00" (50.80mm) |
Series | Length 108' (32.9m) 36 yds |
Packaging Bulk | Color Clear |
Part Status Active | Usage Splicing |
Tape Type Splicing | Temperature Range 70°F ~ 100°F (21°C ~ 38°C) |
Adhesive Acrylic, 400 | Shelf Life Start Date of Manufacture |
Backing, Carrier Polycoated Kraft Liner | Shelf Life 24 Months |
Thickness 0.0080" (8.0 mils, 0.203mm) | Storage/Refrigeration Temperature 70°F (21°C) |
Thickness - Adhesive 0.0040" (4.0 mils, 0.102mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 68,46000 € | 1.643,04 € |
| Unit Price without VAT: | 68,46000 € |
|---|---|
| Unit Price with VAT: | 81,46740 € |

