
4137 | |
|---|---|
DigiKey Part Number | 19-4137-ND |
Manufacturer | |
Manufacturer Product Number | 4137 |
Description | TAPE DBL SIDE FILM CLR 1/2"X11YD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Double Sided Film Tape Adhesive Clear 0.50" (12.70mm) 1/2" X 33' (10.0m) 11 yds |
Category | Tape Type Double Sided Film |
Manufacturer 3M | Width 0.50" (12.70mm) 1/2" |
Series | Length 33' (10.0m) 11 yds |
Packaging Bulk | Color Clear |
Part Status Active | Usage Bonding |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 13,79875 € | 331,17 € |
| Unit Price without VAT: | 13,79875 € |
|---|---|
| Unit Price with VAT: | 16,42051 € |

