



413 | |
|---|---|
DigiKey Part Number | 3M413-ND |
Manufacturer | |
Manufacturer Product Number | 413 |
Description | TAPE MARKING RED/BLK 6"X333YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Marking - Printed Tape Adhesive Red, Black Print 6.00" (152.40mm) X 1000' (304.8m) 333 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Marking - Printed | |
Adhesive | - | |
Backing, Carrier | Aluminum | |
Thickness | 0.0050" (5.0 mils, 0.127mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 6.00" (152.40mm) | |
Length | 1000' (304.8m) 333 yds | |
Color | Red, Black Print | |
Usage | Marking | |
Temperature Range | - | |
Shelf Life Start | Date of Shipment | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 292,23000 € | 292,23 € |
| 12 | 225,20583 € | 2.702,47 € |
| 28 | 207,48714 € | 5.809,64 € |
| Unit Price without VAT: | 292,23000 € |
|---|---|
| Unit Price with VAT: | 347,75370 € |

