
411H-LONG-DC | |
|---|---|
DigiKey Part Number | 19-411H-LONG-DC-ND |
Manufacturer | |
Manufacturer Product Number | 411H-LONG-DC |
Description | TAPE DBL SIDED GRAY 1"X12.5YDS |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Adhesive Gray 1.00" (25.40mm) X 37.5' (11.4m) 12.5 yds |
Category | Width 1.00" (25.40mm) |
Manufacturer 3M | Length 37.5' (11.4m) 12.5 yds |
Series | Color Gray |
Packaging Bulk | Usage Holding |
Part Status Discontinued at DigiKey | Temperature Range 50°F ~ 100°F (10°C ~ 38°C) |
Tape Type Double Coated, Double Sided |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | 15,68111 € | 282,26 € |
| Unit Price without VAT: | 15,68111 € |
|---|---|
| Unit Price with VAT: | 18,66052 € |

